SMBTA56E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 435,470
Unit Price: $0.19000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 89,454
Unit Price: $0.14000
Datasheet

Direct


onsemi
In Stock: 15,786
Unit Price: $0.18000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17000
Datasheet

Direct


onsemi
In Stock: 18,488
Unit Price: $0.26000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,732
Unit Price: $0.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,707
Unit Price: $0.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 649
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 55,446
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 15,000
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 13,267
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 227,777
Unit Price: $0.16000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBTA56E6327HTSA1

DigiKey Part Number
SMBTA56E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBTA56E6327HTSA1
Description
TRANS PNP 80V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SMBTA56E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 182,000 View Now
Last Time Buy Date: 31/12/2026
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000$0.06062$2,182.32

Other Suppliers on DigiKey

182,000In Stock
Ships from Rochester Electronics, LLC