Energy Harvesting PMIC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6AE102A0DGN1B200

DigiKey Part Number
448-S6AE102A0DGN1B200TR-ND - Tape & Reel (TR)
448-S6AE102A0DGN1B200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S6AE102A0DGN1B200
Description
IC PMIC ENERGY HARVESTING 20QFN
Customer Reference
Detailed Description
Energy Harvesting PMIC 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Energy Harvesting
Current - Supply
-
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.61000$8.61
10$6.68500$66.85
25$6.20360$155.09