
S27KL0641DABHA023 | |
|---|---|
DigiKey Part Number | 448-S27KL0641DABHA023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S27KL0641DABHA023 |
Description | IC PSRAM 64MBIT PAR 24FBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 100 MHz 40 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 40 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |

