Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) x 2 16-DIP (0.300", 7.62mm), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) x 2 16-DIP (0.300", 7.62mm), 10 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVR1300

DigiKey Part Number
PVR1300-ND
Manufacturer
Manufacturer Product Number
PVR1300
Description
SSR RELAY DPST-NO 400MA 0-100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) x 2 16-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 100 V
Load Current
400 mA
On-State Resistance (Max)
5 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
16-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.