
MB3771PF-G-BND-JNE1 | |
|---|---|
DigiKey Part Number | 448-MB3771PF-G-BND-JNE1-ND |
Manufacturer | |
Manufacturer Product Number | MB3771PF-G-BND-JNE1 |
Description | IC SUPERVISOR 2 CHANNEL 8SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOP |
Category | Output Open Drain or Open Collector |
Manufacturer Infineon Technologies | Reset Active Low |
Packaging Tube | Reset Timeout 500µs Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-SOP |
Voltage - Threshold 4.2V, Adj | Base Product Number |

