
ITS4142NHUMA1 | |
|---|---|
DigiKey Part Number | ITS4142NHUMA1TR-ND - Tape & Reel (TR) ITS4142NHUMA1CT-ND - Cut Tape (CT) ITS4142NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS4142NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ITS4142NHUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 12V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.50900 | $15.09 |
| 25 | $1.37520 | $34.38 |
| 100 | $1.22790 | $122.79 |
| 250 | $1.15768 | $289.42 |
| 500 | $1.11536 | $557.68 |
| 1,000 | $1.08053 | $1,080.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05913 | $4,236.52 |
| 8,000 | $1.03913 | $8,313.04 |





