Power Switch/Driver 1:1 N-Channel 200mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS4140NHUMA1

DigiKey Part Number
ITS4140NHUMA1TR-ND - Tape & Reel (TR)
ITS4140NHUMA1CT-ND - Cut Tape (CT)
ITS4140NHUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4140NHUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
ITS4140NHUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.9V ~ 60V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
1Ohm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,640
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.02700$10.27
25$0.93080$23.27
100$0.82540$82.54
250$0.77520$193.80
500$0.74492$372.46
1,000$0.72000$720.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70308$2,812.32
8,000$0.68876$5,510.08
12,000$0.68160$8,179.20
Manufacturers Standard Package