MFR Recommended

IRSM515-025PATR | |
|---|---|
DigiKey Part Number | 448-IRSM515-025PATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRSM515-025PATR |
Description | IC MOTOR DRIVER 500V 23SOP |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 23-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module | |
Supplier Device Package | 23-SOP | |
Base Product Number |


