N-Channel 30 V 21A (Ta), 40A (Tc) 2.7W (Ta), 37W (Tc) Surface Mount PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLHM630TRPBF

DigiKey Part Number
IRLHM630TRPBFTR-ND - Tape & Reel (TR)
IRLHM630TRPBFCT-ND - Cut Tape (CT)
IRLHM630TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLHM630TRPBF
Description
MOSFET N-CH 30V 21A/40A PQFN
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta), 40A (Tc) 2.7W (Ta), 37W (Tc) Surface Mount PQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IRLHM630TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 20A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
3170 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.58000$1.58
10$0.99900$9.99