IRG4RC10KD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,223
Unit Price: $1.91000
Datasheet
IGBT 600 V 9 A 38 W Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4RC10KD

DigiKey Part Number
IRG4RC10KD-ND
Manufacturer
Manufacturer Product Number
IRG4RC10KD
Description
IGBT 600V 9A TO-252AA
Customer Reference
Detailed Description
IGBT 600 V 9 A 38 W Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
9 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2.62V @ 15V, 5A
Power - Max
38 W
Switching Energy
250µJ (on), 140µJ (off)
Input Type
Standard
Gate Charge
19 nC
Td (on/off) @ 25°C
49ns/97ns
Test Condition
480V, 5A, 100Ohm, 15V
Reverse Recovery Time (trr)
28 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes