
IRFL4315TRPBF | |
|---|---|
DigiKey Part Number | IRFL4315TRPBFTR-ND - Tape & Reel (TR) IRFL4315TRPBFCT-ND - Cut Tape (CT) IRFL4315TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL4315TRPBF |
Description | MOSFET N-CH 150V 2.6A SOT223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 2.6A (Ta) 2.8W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRFL4315TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.76700 | $7.67 |
| 100 | $0.50340 | $50.34 |
| 500 | $0.39018 | $195.09 |
| 1,000 | $0.35371 | $353.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.31260 | $781.50 |
| 5,000 | $0.28828 | $1,441.40 |
| 7,500 | $0.27589 | $2,069.18 |
| 12,500 | $0.26197 | $3,274.62 |
| 17,500 | $0.25372 | $4,440.10 |
| 25,000 | $0.24571 | $6,142.75 |













