MFR Recommended
Similar

IRFH5006TRPBF | |
|---|---|
DigiKey Part Number | IRFH5006TRPBFTR-ND - Tape & Reel (TR) IRFH5006TRPBFCT-ND - Cut Tape (CT) IRFH5006TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5006TRPBF |
Description | MOSFET N-CH 60V 21A/100A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 21A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH5006TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4175 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |











