IRFH5006TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 14,975
Unit Price: $2.47000
Datasheet

Direct


onsemi
In Stock: 4,347
Unit Price: $8.22000
Datasheet

Similar


Texas Instruments
In Stock: 1,250
Unit Price: $3.00000
Datasheet
N-Channel 60 V 21A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5006TRPBF

DigiKey Part Number
IRFH5006TRPBFTR-ND - Tape & Reel (TR)
IRFH5006TRPBFCT-ND - Cut Tape (CT)
IRFH5006TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH5006TRPBF
Description
MOSFET N-CH 60V 21A/100A 8PQFN
Customer Reference
Detailed Description
N-Channel 60 V 21A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH5006TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4175 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes