Similar

IRFB7746PBF | |
|---|---|
DigiKey Part Number | IRFB7746PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7746PBF |
Description | MOSFET N-CH 75V 59A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 59A (Tc) 99W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3049 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 99W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.6mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP80NF55-08 | STMicroelectronics | 1,002 | 497-3202-5-ND | $3.04000 | Similar |








