IRF9317TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2,385
Unit Price: $2.51000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 7,867
Unit Price: $1.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 498
Unit Price: $3.28000
Datasheet

Similar


Vishay Siliconix
In Stock: 6,125
Unit Price: $1.54000
Datasheet
P-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9317TRPBF

DigiKey Part Number
IRF9317TRPBFTR-ND - Tape & Reel (TR)
IRF9317TRPBFCT-ND - Cut Tape (CT)
IRF9317TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9317TRPBF
Description
MOSFET P-CH 30V 16A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF9317TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.6mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2820 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types