IRGIB7B60KDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 146
Unit Price: $1.51000
Datasheet

Similar


Infineon Technologies
In Stock: 500
Unit Price: $2.31000
Datasheet

Similar


Infineon Technologies
In Stock: 394
Unit Price: $3.14000
Datasheet

Similar


Infineon Technologies
In Stock: 1,353
Unit Price: $1.87000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.66000
Datasheet
IGBT NPT 600 V 12 A 39 W Through Hole TO-220AB Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGIB7B60KDPBF

DigiKey Part Number
IRGIB7B60KDPBF-ND
Manufacturer
Manufacturer Product Number
IRGIB7B60KDPBF
Description
IGBT NPT 600V 12A TO220AB FP
Customer Reference
Detailed Description
IGBT NPT 600 V 12 A 39 W Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
EDA/CAD Models
IRGIB7B60KDPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
24 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 8A
Power - Max
39 W
Switching Energy
160µJ (on), 160µJ (off)
Input Type
Standard
Gate Charge
29 nC
Td (on/off) @ 25°C
23ns/140ns
Test Condition
400V, 8A, 50Ohm, 15V
Reverse Recovery Time (trr)
95 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220AB Full-Pak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes