Similar

IRF7606TRPBF | |
|---|---|
DigiKey Part Number | IRF7606TRPBFTR-ND - Tape & Reel (TR) IRF7606TRPBFCT-ND - Cut Tape (CT) IRF7606TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7606TRPBF |
Description | MOSFET P-CH 30V 3.6A MICRO8 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.6A (Ta) 1.8W (Ta) Surface Mount Micro8™ |
Datasheet | Datasheet |
EDA/CAD Models | IRF7606TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro8™ | |
Package / Case | ||
Base Product Number |








