IPS1041LPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 68,448
Unit Price: $1.99000
Datasheet

Similar


Infineon Technologies
In Stock: 25,690
Unit Price: $1.86000
Datasheet

Similar


Infineon Technologies
In Stock: 54,817
Unit Price: $2.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 39,873
Unit Price: $1.71000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.95A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS1041LPBF

DigiKey Part Number
IPS1041LPBF-ND
Manufacturer
Manufacturer Product Number
IPS1041LPBF
Description
IC PWR SWITCH N-CHAN 1:1 SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.95A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
28V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.95A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types