
IPL60R199CPAUMA1 | |
|---|---|
DigiKey Part Number | IPL60R199CPAUMA1TR-ND - Tape & Reel (TR) IPL60R199CPAUMA1CT-ND - Cut Tape (CT) IPL60R199CPAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R199CPAUMA1 |
Description | MOSFET N-CH 600V 16.4A 4VSON |
Customer Reference | |
Detailed Description | N-Channel 600 V 16.4A (Tc) 139W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R199CPAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 199mOhm @ 9.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 660µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.91600 | $29.16 |
| 100 | $2.05050 | $205.05 |
| 500 | $1.68122 | $840.61 |
| 1,000 | $1.67719 | $1,677.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37025 | $4,110.75 |



