
IPDQ65R099CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ65R099CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R099CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R099CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ65R099CFD7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 29A (Tc) 186W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ65R099CFD7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 480µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1942 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 186W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $3.21700 | $32.17 |
| 25 | $2.95960 | $73.99 |
| 100 | $2.67670 | $267.67 |
| 250 | $2.54172 | $635.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.41968 | $1,814.76 |
| 1,500 | $2.35996 | $3,539.94 |
| 2,250 | $2.33004 | $5,242.59 |
| 3,750 | $2.29691 | $8,613.41 |


