IPB100N06S3L-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16,133
Unit Price: $4.73000
Datasheet

Similar


onsemi
In Stock: 5,040
Unit Price: $6.85000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,689
Unit Price: $3.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,150
Unit Price: $4.86000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,814
Unit Price: $4.51000
Datasheet
N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB100N06S3L-03

DigiKey Part Number
IPB100N06S3L-03INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB100N06S3L-03
Description
MOSFET N-CH 55V 100A TO263-3-2
Customer Reference
Detailed Description
N-Channel 55 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.2V @ 230µA
Gate Charge (Qg) (Max) @ Vgs
550 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
26240 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes