
IPA050N10NM5SXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA050N10NM5SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA050N10NM5SXKSA1 |
Description | MOSFET N-CH 100V 66A TO220 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 66A (Tc) 38W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPA050N10NM5SXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 33A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 84µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| 50 | $1.78660 | $89.33 |
| 100 | $1.61440 | $161.44 |
| 500 | $1.31266 | $656.33 |
| 1,000 | $1.21570 | $1,215.70 |
| 2,000 | $1.13421 | $2,268.42 |
| 5,000 | $1.06891 | $5,344.55 |








