N-Channel 1200 V 36A (Tc) 181W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBG120R060M1HXTMA1

DigiKey Part Number
448-IMBG120R060M1HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG120R060M1HXTMA1CT-ND - Cut Tape (CT)
448-IMBG120R060M1HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG120R060M1HXTMA1
Description
SICFET N-CH 1200V 36A TO263
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 36A (Tc) 181W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
EDA/CAD Models
IMBG120R060M1HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
83mOhm @ 13A, 18V
Vgs(th) (Max) @ Id
5.7V @ 5.6mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 18 V
Vgs (Max)
+18V, -15V
Input Capacitance (Ciss) (Max) @ Vds
1145 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
181W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,778
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.15000$10.15
10$6.97200$69.72
100$5.32270$532.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.34862$4,348.62
Manufacturers Standard Package