
IGU04N60TAKMA1 | |
|---|---|
DigiKey Part Number | 448-IGU04N60TAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IGU04N60TAKMA1 |
Description | IGBT TRENCH 600V 8A TO251-3 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 8 A 42 W Through Hole PG-TO251-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGU04N60TAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 4A | |
Power - Max | 42 W | |
Switching Energy | 61µJ (on), 84µJ (off) | |
Input Type | Standard | |
Gate Charge | 27 nC | |
Td (on/off) @ 25°C | 14ns/164ns | |
Test Condition | 400V, 4A, 47Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | PG-TO251-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 75 | $0.56880 | $42.66 |
| 150 | $0.50667 | $76.00 |







