


IFX21003TNV51AKSA1 | |
|---|---|
DigiKey Part Number | IFX21003TNV51AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IFX21003TNV51AKSA1 |
Description | IC REG LINEAR 5/15V TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 30mA PG-TO220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V, 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 10V @ 100mA, 6V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 55dB (100Hz), 50dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | PG-TO220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.10100 | $11.01 |
| 50 | $0.93820 | $46.91 |
| 100 | $0.88760 | $88.76 |
| 250 | $0.83420 | $208.55 |

