Converter Offline Flyback Topology 65kHz PG-DIP-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3BR1765JZXKLA1

DigiKey Part Number
448-ICE3BR1765JZXKLA1-ND
Manufacturer
Manufacturer Product Number
ICE3BR1765JZXKLA1
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz PG-DIP-7-1
Datasheet
 Datasheet
EDA/CAD Models
ICE3BR1765JZXKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 25V
Duty Cycle
75%
Frequency - Switching
65kHz
Power (Watts)
44.5 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
PG-DIP-7-1
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
2,000$1.10425$2,208.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.