
ICE3BR1765JZHKLA1 | |
|---|---|
DigiKey Part Number | ICE3BR1765JZHKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3BR1765JZHKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3BR1765JZHKLA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 25V |
Manufacturer Infineon Technologies | Duty Cycle 75% |
Series | Frequency - Switching 65kHz |
Packaging Tube | Power (Watts) 44.5 W |
Part Status Obsolete | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 650V | Supplier Device Package PG-DIP-7-1 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 18 V | Base Product Number |

