IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 100 A 515 W Chassis Mount AG-ECONO3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS100R12KT4PB11BPSA1

DigiKey Part Number
FS100R12KT4PB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FS100R12KT4PB11BPSA1
Description
IGBT MODULE 1200V 100A AG-ECONO3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 100 A 515 W Chassis Mount AG-ECONO3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Full Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
100 A
Power - Max
515 W
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 100A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
6300 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONO3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$88.73000$88.73
10$69.16400$691.64
100$67.54200$6,754.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.