FF1000R17IE4B60BPSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $567.25333
Datasheet
Image for FF1000R17IE4B60BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1000R17IE4B60BPSA1

DigiKey Part Number
448-FF1000R17IE4B60BPSA1-ND
Manufacturer
Manufacturer Product Number
FF1000R17IE4B60BPSA1
Description
IGBT MODULE 1700V 1390A 6250W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT Module 2 Independent 1700 V 1390 A 6250 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
1390 A
Power - Max
6250 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 1000A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
81 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
2$539.36500$1,078.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.