Similar

F450R07W1H3B11ABOMA1 | |
|---|---|
DigiKey Part Number | 448-F450R07W1H3B11ABOMA1-ND |
Manufacturer | |
Manufacturer Product Number | F450R07W1H3B11ABOMA1 |
Description | IGBT MODULE 650V 55A 200W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 650 V 55 A 200 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 55 A | |
Power - Max | 200 W | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 3.25 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |








