
F3L200R12N2H3B47BPSA2 | |
|---|---|
DigiKey Part Number | 448-F3L200R12N2H3B47BPSA2-ND |
Manufacturer | |
Manufacturer Product Number | F3L200R12N2H3B47BPSA2 |
Description | IGBT MOD 1200V 150A AG-ECONO2B |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Level Inverter 1200 V 150 A Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 11.5 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Level Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 150 A | Supplier Device Package AG-ECONO2B |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 150A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.20000 | $83.20 |
| 15 | $62.49867 | $937.48 |

