
F3L200R12N2H3B47BPSA1 | |
|---|---|
DigiKey Part Number | F3L200R12N2H3B47BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L200R12N2H3B47BPSA1 |
Description | IGBT MOD 1200V 200A AG-ECONO2-8 |
Customer Reference | |
Detailed Description | IGBT Module Three Level Inverter 1200 V 200 A Chassis Mount AG-ECONO2-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
IGBT Type | - | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2-8 | |
Base Product Number |

