ESD208B102ELSE6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 60,307
Unit Price: $0.18000
Datasheet

Similar


Comchip Technology
In Stock: 33,163
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 14,538
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 360
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30000
Datasheet
8.1V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD208B102ELSE6327XTSA1

DigiKey Part Number
ESD208B102ELSE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD208B102ELSE6327XTSA1
Description
TVS DIODE 3.3VWM 8.1VC PGTSSLP23
Customer Reference
Detailed Description
8.1V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.65V
Voltage - Clamping (Max) @ Ipp
8.1V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,276,984 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,276,984In Stock
Ships from Rochester Electronics, LLC