ESD206B102ELSE6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


STMicroelectronics
In Stock: 24,198
Unit Price: $0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 33,570
Unit Price: $0.23000
Datasheet

Similar


STMicroelectronics
In Stock: 41,304
Unit Price: $0.47000
Datasheet

Similar


STMicroelectronics
In Stock: 56,298
Unit Price: $0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,745
Unit Price: $0.32000
Datasheet
9.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD206B102ELSE6327XTSA1

DigiKey Part Number
ESD206B102ELSE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD206B102ELSE6327XTSA1
Description
TVS DIODE 5.5VWM 9.6VC PGTSSLP23
Customer Reference
Detailed Description
9.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD206B102ELSE6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
9.6V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes