
CYW88359CUBGT | |
|---|---|
DigiKey Part Number | 448-CYW88359CUBGTTR-ND - Tape & Reel (TR) 448-CYW88359CUBGTCT-ND - Cut Tape (CT) 448-CYW88359CUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW88359CUBGT |
Description | SOC WIFI BTE AUTO 194WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $12.77400 | $127.74 |
| 25 | $12.11080 | $302.77 |
| 100 | $11.20020 | $1,120.02 |
| 250 | $10.65532 | $2,663.83 |
| 500 | $10.27082 | $5,135.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.14831 | $45,741.55 |

