IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 2.4GHz 145-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW88335L2CUBGT

DigiKey Part Number
448-CYW88335L2CUBGTTR-ND - Tape & Reel (TR)
448-CYW88335L2CUBGTCT-ND - Cut Tape (CT)
448-CYW88335L2CUBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW88335L2CUBGT
Description
IC RF TXRX+MCU BLE 145WLBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 2.4GHz 145-UFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
433.3Mbps
Power - Output
13dBm
Sensitivity
-95.5dBm
Memory Size
640kB ROM, 768kB SRAM
Serial Interfaces
I2S, SPI, UART
GPIO
9
Voltage - Supply
3.3V
Current - Receiving
46mA ~ 110mA
Current - Transmitting
76mA ~ 147mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
145-UFBGA, WLBGA
Supplier Device Package
145-WLBGA (4.87x5.41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,995
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.47000$10.47
10$9.09500$90.95
25$8.61640$215.41
100$7.95920$795.92
250$7.56576$1,891.44
500$7.28814$3,644.07
1,000$7.02664$7,026.64