IC RF TxRx Only Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20730A2KML2G

DigiKey Part Number
448-CYW20730A2KML2G-ND
Manufacturer
Manufacturer Product Number
CYW20730A2KML2G
Description
IC RF TXRX BLE 32QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1.5Mbps
Power - Output
4dBm
Sensitivity
-88dBm
Memory Size
60kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
14
Voltage - Supply
1.14V ~ 1.26V
Current - Receiving
26.6mA
Current - Transmitting
24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,846 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
980$2.05562$2,014.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,846In Stock
Ships from Flip Electronics