
CYW20730A2KFBG | |
|---|---|
DigiKey Part Number | 448-CYW20730A2KFBG-ND |
Manufacturer | |
Manufacturer Product Number | CYW20730A2KFBG |
Description | IC RF TXRX+MCU BLE 64FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -88dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 4 | |
Voltage - Supply | 1.2V | |
Current - Receiving | 26.6mA | |
Current - Transmitting | 19mA ~ 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-FBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $2.26612 | $5,891.91 |

