IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20730A1KMLGT

DigiKey Part Number
BCM20730A1KMLGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW20730A1KMLGT
Description
IC RF TXRX+MCU BLE 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
1Mbps
Power - Output
4dBm
Sensitivity
-88dBm
Memory Size
-
Serial Interfaces
I2C, SPI, UART
GPIO
14
Voltage - Supply
3.8V
Current - Receiving
26.6mA
Current - Transmitting
24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.07397$8,295.88
Manufacturers Standard Package