
CYW20730A1KFBGT | |
|---|---|
DigiKey Part Number | 448-CYW20730A1KFBGTTR-ND - Tape & Reel (TR) 448-CYW20730A1KFBGTCT-ND - Cut Tape (CT) 448-CYW20730A1KFBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20730A1KFBGT |
Description | IC RF TXRX+MCU BLE 64FBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -88dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 4 | |
Voltage - Supply | 1.2V | |
Current - Receiving | 26.6mA | |
Current - Transmitting | 19mA ~ 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-FBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $3.02200 | $30.22 |
| 25 | $2.85600 | $71.40 |
| 100 | $2.62780 | $262.78 |
| 250 | $2.49088 | $622.72 |
| 500 | $2.39416 | $1,197.08 |
| 1,000 | $2.30299 | $2,302.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.19051 | $5,476.28 |

