
CYW20730A1KFBG | |
|---|---|
DigiKey Part Number | 448-CYW20730A1KFBG-ND |
Manufacturer | |
Manufacturer Product Number | CYW20730A1KFBG |
Description | IC RF TXRX BLE 64FBGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v5.1 2.4GHz 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1.5Mbps | |
Power - Output | 4dBm | |
Sensitivity | -88dBm | |
Memory Size | 60kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 39 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Current - Receiving | 26.6mA | |
Current - Transmitting | 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-FBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $2.31927 | $1,206.02 |

