
CY9BF368NBGL-GE1 | |
|---|---|
DigiKey Part Number | CY9BF368NBGL-GE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF368NBGL-GE1 |
Description | IC MCU 32BIT 1.03125MB 112FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B360R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 112-FBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-FBGA (7x7) | |
Package / Case | 112-LFBGA | |
Base Product Number |

