ARM® Cortex®-M4F FM4 MB9B360R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF368MPMC1-G-JNE2

DigiKey Part Number
448-CY9BF368MPMC1-G-JNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF368MPMC1-G-JNE2
Description
IC MCU 32B 1.03125MB FLSH 80LQFP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F FM4 MB9B360R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
160MHz
Supplier Device Package
80-LQFP (14x14)
Connectivity
CSIO, I2C, LINbus, UART/USART, USB
Package / Case
80-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
63
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
900$10.30260$9,272.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.