
CY9BF322MPMC-G-MNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF322MPMC-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF322MPMC-G-MNE2 |
Description | IC MCU 32BIT 160KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B320M Microcontroller IC 32-Bit 72MHz 160KB (160K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 26x12b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | Package / Case 80-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.02000 | $8.02 |
| 10 | $6.20200 | $62.02 |
| 25 | $5.74760 | $143.69 |
| 119 | $5.19815 | $618.58 |
| 357 | $4.93289 | $1,761.04 |
| 595 | $4.83479 | $2,876.70 |
| 1,071 | $4.73803 | $5,074.43 |

