
CY9BF322MBGL-GK9E1 | |
|---|---|
DigiKey Part Number | 448-CY9BF322MBGL-GK9E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF322MBGL-GK9E1 |
Description | IC MCU 32BIT 160KB FLASH 96FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B320M Microcontroller IC 32-Bit 72MHz 160KB (160K x 8) FLASH 96-FBGA (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 26x12b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 96-FBGA (6x6) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | Package / Case 96-LFBGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | $3.93293 | $19,271.36 |

