ARM® Cortex®-M3 FM3 MB9B320M Microcontroller IC 32-Bit 72MHz 160KB (160K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF322LPMC1-G-MNE2

DigiKey Part Number
448-CY9BF322LPMC1-G-MNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF322LPMC1-G-MNE2
Description
IC MCU 32BIT 160KB FLASH 64LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9B320M Microcontroller IC 32-Bit 72MHz 160KB (160K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 23x12b; D/A 2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB
Package / Case
64-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.54000$7.54
10$5.81600$58.16
25$5.38600$134.65
160$4.79025$766.44
320$4.63628$1,483.61
640$4.50955$2,886.11
1,120$4.42377$4,954.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.