
CY9BF218TPMC-GK7CGE1 | |
|---|---|
DigiKey Part Number | 448-CY9BF218TPMC-GK7CGE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF218TPMC-GK7CGE1 |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B210T Microcontroller IC 32-Bit 144MHz 1MB (1M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 32x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CSIO, EBI/EMI, Ethernet, I2C, LINbus, UART/USART, USB | Package / Case 176-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.25000 | $13.25 |
| 10 | $10.43200 | $104.32 |
| 40 | $9.43175 | $377.27 |
| 120 | $9.25542 | $1,110.65 |

