
CY9BF218THPMC-GK7FKCGE1 | |
|---|---|
DigiKey Part Number | 448-CY9BF218THPMC-GK7FKCGE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF218THPMC-GK7FKCGE1 |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B210T Microcontroller IC 32-Bit 144MHz 1MB (1M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 32x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CSIO, EBI/EMI, Ethernet, I2C, LINbus, UART/USART, USB | Package / Case 176-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.98000 | $10.98 |
| 10 | $8.59500 | $85.95 |
| 40 | $7.74675 | $309.87 |
| 120 | $7.53058 | $903.67 |

