ARM® Cortex®-M4F FM4 MB9B160L Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF164LPMC1-G-JNE2

DigiKey Part Number
CY9BF164LPMC1-G-JNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF164LPMC1-G-JNE2
Description
IC MCU 32BIT 288KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4F FM4 MB9B160L Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 15x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
160MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CSIO, I2C, LINbus, UART/USART
Package / Case
64-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
48
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types