
CY9BF164KQN-G-AVE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF164KQN-G-AVE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF164KQN-G-AVE2 |
Description | IC MCU 32BIT 288KB FLASH 48QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B160L Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 160MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity CSIO, I2C, LINbus, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $5.61175 | $14,590.55 |

